• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite IP-FL30 SMD 51914950 LED outdoor floodlight 30 W Colours (LEDs): Red

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite outdoor spot LED IP FL-30 SMD

  • Power= 30 W
  • Red

Technical specifications

  • Total connected wattage 30 W
  • Power connection: Fixed power connection cable with safety plug
  • Beam angle (1/2 peak): 80°
  • Beam angle (1/10 peak): 122°
Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

60

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.5 W

30 W

Colour

Red

Light features

Colour-changing

Radiation angle

80°

Protection class

I

IP65

Factory colour

Black (matt)

Material

Metal

Weight

1.01 kg

Dim

(W x H x D) 220 x 178 x 35 mm

Feed length

0.9 m

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

220 mm

Height

178 mm

Depth

35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2354714 Eurolite IP-FL30 SMD 51914950 LED outdoor floodlight 30 W Colours (LEDs): Red

User & Safety Instructions

User & Safety Instructions 2354714 Eurolite IP-FL30 SMD 51914950 LED outdoor floodlight 30 W Colours (LEDs): Red

Description

Flat outdoor headlight (IP65) with colored LEDs. Available in 7 LED colors (red, green, blue, violet, turquoise, orange, UV).

This text is machine translated.

Features

  • For fixed mounting via mounting bracket
  • Ready to connect via mains cable with earthing contact plug
  • The device is cooled by passive convection cooling
  • Can be controlled via plug and play
  • Suitable for outdoor use
  • Legal specifications are subject to eco-design: Yes
  • Not intended for household lighting
  • Intended use: Lighting for show effects.

More interesting products

(*All information is plus legal VAT)