
Highlights & Details
Stella R EnOcean 868MHz (A5-20-06)
- Intelligent, programmable power-saving controller with EnOcean wireless standard
- Compatible with EnOcean devices
- Long years, recognized and tested radio standard
- Energy efficient and sustainable
- Ideal for energy-efficient living and commercial units
- Manual adjustment possible at any time via the rocker switch m thermostat
- Quick and easy installation – matching adapters included for common valve types
Technical specifications
- Product type
Wireless thermostat head
- Operation type
electronical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Radio frequency
868 MHz –Europa u. China
902 MHz –Nordamerika
928 MHz -Japan
- Compatible with
Heaters
300 m
- Frost protection
Yes
- Factory colour
White
- Height
85 mm
- Depth
71 mm
- Width
50 mm
- Dim
(W x H x D) 50 x 85 x 71 mm
- Connections (home appliances)
M30 x 1.5
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742412 Eurotronic 700287 Stella R EnOcean 868MHz (A5-20-06) Wireless thermostat head electronical 8 up to 28 °C
User & Safety Instructions
User & Safety Instructions 3742412 Eurotronic 700287 Stella R EnOcean 868MHz (A5-20-06) Wireless thermostat head electronical 8 up to 28 °C
Conformity certificate
Conformity certificate 3742412 Eurotronic 700287 Stella R EnOcean 868MHz (A5-20-06) Wireless thermostat head electronical 8 up to 28 °C
Description
This text is machine translated.
Scope of delivery
- Stella R EnOcean 868MHz (A5-20-06)
- User manual
- 3 x adapter (Danfoss RA, RAV, RAVL)
- 2 x 1.5 V LR6/AA battery





















