
Highlights & Details
Danfoss thermostatic head Aero RA/VL
- Gas-filled
- Service element socket 26 mm
- Danfoss type RA/VL
Technical specifications
- Lock function: No.
- Sensor type: Clamp ring
- Connection type for valve: RAVL
- Temperature limit: No.
- Product type
Thermostatic radiator valve
- Operation type
mechanical
- Min. temperature setting
7 °C
- Max. temperature setting
28 °C
- Compatible with
Heaters
- Frost protection
Yes
- Factory colour
Traffic white (RAL 9016)
- Connections (home appliances)
Old Danfoss RA VL 26 mm mount
- Content
1 pc(s)
- Temperature settings
7 up to 28 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2887277 Danfoss 015G4550 Aero RA/VL, 26mm Thermostatic radiator valve mechanical 7 up to 28 °C
User & Safety Instructions
User & Safety Instructions 2887277 Danfoss 015G4550 Aero RA/VL, 26mm Thermostatic radiator valve mechanical 7 up to 28 °C
Description
This text is machine translated.
System requirements
- Service head for old RAVL with 26 mm mounting.
Frequently Bought Together
(*All information is plus legal VAT)€ 41.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































