
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Danfoss thermostatic head Aero RA/V
- Gas-filled
- Service element socket 34 mm
- Danfoss type RA/V
Technical specifications
- Lock function: No.
- Sensor type: Clamp ring
- Valve connection type: RAV
- Temperature limit: Yes
- Product type
Thermostatic radiator valve
- Operation type
mechanical
- Min. temperature setting
7 °C
- Max. temperature setting
28 °C
- Compatible with
Heaters
- Frost protection
Yes
- Factory colour
Traffic white (RAL 9016)
- Connections (home appliances)
Old Danfoss RAV 34 mm mount
- Content
1 pc(s)
- Temperature settings
7 up to 28 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2887278 Danfoss 015G4560 Aero RA/V, 34mm Thermostatic radiator valve mechanical 7 up to 28 °C
User & Safety Instructions
User & Safety Instructions 2887278 Danfoss 015G4560 Aero RA/V, 34mm Thermostatic radiator valve mechanical 7 up to 28 °C
Description
Danfoss AERO™ thermostatic head for old Danfoss RAV valves. Service head for old RAV with attachment 34 mm.
This text is machine translated.
This text is machine translated.
System requirements
- Service head for old RAV with 34 mm mounting.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 44.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































