
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Danfoss thermostatic head React M30X1.5
- Liquid-filled
- Mounting M30x1.5
- Danfoss type: React m30x1.5
Technical specifications
- Lock function: No.
- Sensor type: Metal nut
- Connection type valve: Metal nut
- Temperature limit: Yes
- Product type
Thermostatic radiator valve
- Operation type
mechanical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Compatible with
Heaters
- Frost protection
Yes
- Factory colour
Traffic white (RAL 9016)
- Connections (home appliances)
M30 x 1.5
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
- Weight
0.00 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2887280 Danfoss 015G3030 React M30x1.5 Thermostatic radiator valve mechanical 8 up to 28 °C
User & Safety Instructions
User & Safety Instructions 2887280 Danfoss 015G3030 React M30x1.5 Thermostatic radiator valve mechanical 8 up to 28 °C
Description
Danfoss React™ thermostatic head for valves with M30 x 1.5 port. Thermostat head for M30x1.5-holder.
This text is machine translated.
This text is machine translated.
System requirements
- Thermostat head for M30x1.5-holder.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































