
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Danfoss thermostatic head React RA Click
- Liquid-filled
- Mounting RA-click
- Danfoss type React RA click
Technical specifications
- Lock function: No.
- Type of connection: Sensor: RA-CLICK
- Connection type valve: RA
- Temperature limit: Yes
- Product type
Thermostatic radiator valve
- Operation type
mechanical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Frost protection
Yes
- Factory colour
Traffic white (RAL 9016)
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2887279 Danfoss 015G3090 React RA click Thermostatic radiator valve mechanical 8 up to 28 °C
User & Safety Instructions
User & Safety Instructions 2887279 Danfoss 015G3090 React RA click Thermostatic radiator valve mechanical 8 up to 28 °C
Description
Danfoss REACT™ thermostatic head for Danfoss RA valves RA click. Thermostatic head for Danfoss RA-recording
This text is machine translated.
This text is machine translated.
System requirements
- Thermostatic head for Danfoss RA-recording
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































