
Highlights & Details
TUYA Smart Zigbee radiator thermostat
- Works with Sygonix SY-6052182 TUYA Wi-Fi, Zigbee & Bluetooth® gateway or other TUYA Zigbee gateway
- Mobile app for setting and monitoring room temperature
- Up to 6 programmable settings per day
Technical specifications
- Product type
Wireless thermostat head
- Operation type
electronical
- Min. temperature setting
5 °C
- Max. temperature setting
35 °C
- Switching cycle
7 day mode
- No. of daily switching programs
6
- Operating voltage
4.5 V DC
- Radio frequency
2.4 GHz
- Compatible with
Heaters
150 m
- Frost protection
Yes
- Factory colour
White
- Height
95 mm
- Depth
60 mm
- Width
60 mm
Zigbee
Tuya
Google Home
Alexa
- Dim
(W x H x D) 60 x 95 x 60 mm
- Connections (home appliances)
M30 x 1.5
Danfoss RA, RA/V & RA/VL
- Hub
Required
- Content
1 pc(s)
- Temperature settings
5 up to 35 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376459 Sygonix SY-6752918 Wireless thermostat head electronical 5 up to 35 °C
Warranty Terms
Warranty Terms 3376459 Sygonix SY-6752918 Wireless thermostat head electronical 5 up to 35 °C
Description
This intelligent radiator thermostat is designed for a modern and energy-conscious home. It works seamlessly with the Sygonix SY-6052182 TUYA Wi-Fi, Zigbee & Bluetooth® gateway or other popular TUYA Zigbee gateways. Control and monitor your room temperature comfortably via Mobile APP - no matter where you are.
Benefit from up to 6 programmable settings per day and adjust your heating behavior flexibly to your workflow. The clear LED color display shows you all the important information at a glance. Set individual heating plans for individual days, weekdays, weekends or the entire week. Select from four standard modes (comfort, eco, frost protection, off) or create your own custom programs.
The convenient holiday mode maintains a constant temperature, while you are not at home, and the turbo-mode provides for a quick heating when needed. The integrated control lock prevents accidental changes to the settings. Intelligent functions like the open window detection and the calcification protection optimize your energy consumption and extend the life of the thermostat. Thanks to the power-failure memory, you can still save your settings even in case of a power failure.
The temperature can be set precisely to 0.5 °C, and the temperature correction function enables you to compensate for any differences between the room and the radiator temperature. The delivery package includes six common adapters (Danfoss RA, Danfoss RAV, Danfoss RAVL, Caleffi, Giacomini, M28) as well as a robust cup made of metal, WAS ensures a simple installation at most of the radiator valves.
For added convenience, the thermostat is compatible with Google HOME and Amazon Alexa, so that you can control your heating via voice control.
This text is machine translated.
Features
- Colour LED screen
- Separate settings for days, weekdays, weekends or entire week
- Four standard modes: Comfort, Eco, Anti-frost, Off
- Programming and custom mode
- Vacation mode for maintaining a specific temperature when you are away
- Boost mode for quick heating
- Operating lock protects against unintended changes
- Window open detection
- Anti-limescale protection
- Power failure memory
- Temperature adjustable to the nearest 0.5 °C
- Temperature offset function to adapt for room/radiator variance
- Includes 6 adapters (Danfoss RA, Danfoss RAV, Danfoss RAVL, Caleffi, Giacomini, M28)
- Metal union nut
- Supports Google Home and Amazon Alexa
Scope of delivery
- Zigbee radiator thermostat
- 6x Adapters (Danfoss RA, Danfoss RAV, Danfoss RAVL, Caleffi, Giacomini, M28)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 47.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































