
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
comet Plus fully automatic radiator thermostat
- Valve protection by Eurotronic valve protectionSave up to 30% on heating bills.Heating and saving times can be set individually8 heating periods can be programd
Technical specifications
- Product type
Thermostitc radiator valve
- Operation type
electronical
- Min. temperature setting
8 °C
- Max. temperature setting
28 °C
- Switching cycle
24h mode
7 day mode
- No. of daily switching programs
8
- Operating voltage
3 V
- Compatible with
Heaters
- Frost protection
Yes
- Factory colour
White
- Height
54 mm
- Depth
85 mm
- Width
65 mm
- Dim
(W x H x D) 65 x 54 x 85 mm
- Connections (home appliances)
M30 x 1.5
- Content
1 pc(s)
- Temperature settings
8 up to 28 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2620303 Eurotronic 700083 Comet Plus Thermostitc radiator valve electronical 8 up to 28 °C
Description
comet Plus radiator thermostat is the successor to the new design variant, its predecessor Sparmatic comet. The digital thermostat has a high-quality metal nut, which provides for a longer life and an even better hold of the comet Plus.The electronic radiator thermostat comet Plus can be programd individually. Four heating and four saving times can be set per day. The settings can be made directly on the comet plus or even more comfortably on the PC using the PROGmatic programming stick (not included in the delivery, available as an accessory). Despite the programd heating profile, the temperature can be set manually at any time at the thermostat.Thanks to the window-open detection comet Plus detects when a room is ventilated and closes the valve of the radiator thermostat immediately in order to save energy. The valve is only opened again when the temperature rises or after an individually adjustable time.The various functions of the comet Plus save heating costs of up to 30%.
This text is machine translated.
This text is machine translated.
Features
- Extremely compact energy-saving controllerVery stable housing designStable metal cap nutValve protection by Eurotronic valve protectionEasy to UseEasy to Set UpQuietSave up to 30% on heating bills.Heating and saving times can be set individuallyDaily or weekly times can be programd individually8 heating periods can be programdDetects open windowsManual adjustment possible at any timeToggling between summer and winter time automaticallyHoliday functionFrost-protectedLimescale preventionFits many well-known radiator valves – other adapters can be ordered!Convenient programming possible with Progmatic programming stick*
Scope of delivery
- comet Plus energy-saving controller
- 3 adapters (Danfoss RA, RAV, RAVL)
- 2 x AA batteries
- Operating instructions DE
Hints
* With the help of the progmatic programming stick, an individual heating program can be transferred quickly and comfortably to the Comet plus. To do this, the Progmatic is simply connected to the USB port of the PC and the heating and saving time is specified by the software stored on the stick. The programmable logic is then connected to the energy-saving controller and the set heating profile is transmitted.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 55.97*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























