
Highlights & Details
Electronic WiFi energy-saving controller - 3er set
- Easy to UseExtra-smooth runningIndividual heating and saving times can be set individually
Technical specifications
- Supply voltage 2 x 1.5 V LR6/Mignon/AA
- Product type
Wireless thermostat head kit
- Operation type
electronical
- Operating voltage
3 V
- Radio frequency
2.4 GHz
- Compatible with
Heaters
- Frost protection
Yes
- Height
68 mm
- Depth
83 mm
- Width
62 mm
Manufacturer-specific
- Dim
(W x H x D) 62 x 68 x 83 mm
- Connections (home appliances)
M30 x 1.5
- Hub
Not required
- Content
3 pc(s)
Documents & Downloads
Datasheet
Datasheet 2520978 Eurotronic 700224 Comet WiFi Wireless thermostat head kit electronical 3-piece set
User & Safety Instructions
User & Safety Instructions 2520978 Eurotronic 700224 Comet WiFi Wireless thermostat head kit electronical 3-piece set
Warranty Terms
Warranty Terms 2520978 Eurotronic 700224 Comet WiFi Wireless thermostat head kit electronical 3-piece set
Description
This text is machine translated.
Features
- Wireless standard: WiFiThermostat can be integrated into any WLAN networkCan be controlled while travelingVery low battery consumption (less than with radio thermostats with ZigBee, Z-Wave, DECT) Real-time response: Immediate change in heating timesControl and configuration via the free app Modern LED displayDetects open windowsHoliday functionFrost-protectedLimescale prevention Secure against unauthorized accessFits many well-known radiator valves.
Scope of delivery
- 3 x energy-saving controller comet WiFi
- Short operating instructions (DE/EN)
- 6 x LR6/Mignon/AA batteries
- 9 x plastic adapters: 3 x Danfoss RA, 3 x Danfoss RAV, 3 x Danfoss RAVL).
System requirements
- Wi-Fi network
Frequently Bought Together
(*All information is plus legal VAT)€ 118.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































