
Highlights & Details
Honeywell Home T3R 7 day programmable wireless thermostat
- TPI self-learning algorithm
- 7-day programming, 6 time periods per day
- Compatible with 24 - 230 V on/off devices
Technical specifications
- Product type
Wireless indoor thermostat
- Operation type
electronical
- Switching cycle
24h mode
7 day mode
- Max. temperature setting
35 °C
- Temperature settings
5 up to 35 °C
- Frost protection
Yes
- Display
Yes
- Remote sensor
No
- Compatible with
Underfloor heating
Heaters
Air conditioners
- Power supply (LOV)
battery-powered
mains-powered
- Operating voltage
3 V
230 V
- Hysteresis
Self-learning TPI fuzzy logic algorithm
- Nighttime drop
Yes
- Factory colour
White
- Width
136 mm
- Height
97 mm
- Length
62 mm
IP30
- Dim
(L x W x H) 62 x 136 x 97 mm
- Weight
585 g
- Min. temperature setting
5 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201395 Honeywell Home Y3C710RFEU Y3C710RFEU Wireless indoor thermostat 24h mode, 7 day mode 1 pc(s)
Conformity certificate
Conformity certificate 2201395 Honeywell Home Y3C710RFEU Y3C710RFEU Wireless indoor thermostat 24h mode, 7 day mode 1 pc(s)
Description
T3R saves energy - the advanced Honeywell Home TPI self-learning algorithm ensures boiler control is more efficient than ever and the cost of the T3R is the best value for money available to you.
These thermostats are easy to operate and have precise temperature control, which makes the operation of boilers more efficient. They feature contemporary design, clear, backlit temperature displays that are visible from a distance, and large temperature buttons that are easy to use. All this and a simple programming philosophy make the installation simple and extremely user-friendly.
T3R is completely wireless and consists of a radio thermostat and a radio receiver box. The radio thermostat can be placed anywhere in your house (including table stands), while the radio receiver box can be wired directly to your boiler - without cables between the thermostat and your boiler. (2x AA batteries supplied to supply thermostat).
This thermostat is compatible with 24 - 230 V on/off devices such as gas boilers, combination boilers and heat pumps. It also works in zone valve applications. Not suitable for electric heaters.
This text is machine translated.
Features
- Battery-operated, programmable thermostat with 7-day programming, 6 time periods per day
- Modern, objective design, clear backlit display for better readability in all lighting conditions and intuitive and easy-to-use display navigation thanks to adaptive key functions
- Self-learning algorithm for the most efficient heating control
- Time-controlled bridging function enables a set point to be kept targeted for 1 hour
- Holiday mode, allows the bridging of a regularly programd schedule via an adjustable energy-saving temperature setpoint for up to 99 days
- Lock function, prevents unauthorized intervention
- Table stand or wall thermostat option for mounting new and replacement installations
- Reliable, encrypted, bidirectional radio communication, 868 MHz radio frequency
- Battery powered by 2 x AA batteries (included) with a life of up to 2 years
- Radio receiver box, which is directly connected to the boiler, with 230 V power supply
- 7 days or 5+2 standard heating time, with factory pre-programd schedule
- Plan options with 6 independant setpoints
- Setpoint temperature is always displayed.
Scope of delivery
- Radio thermostat
- Wireless receiver box
- 2 x AA batteries
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 163.98*
What kind of Indoor Thermostats are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































