
Highlights & Details
Electronic WiFi energy-saving controller
- Easy to Use
- Extra-smooth running
- Individual heating and saving times can be set
Technical specifications
- Supply voltage 2 x 1.5 V LR6/Mignon/AA
- Product type
Wireless thermostat head
- Operation type
electronical
- Operating voltage
3 V
- Radio frequency
2.4 GHz
- Compatible with
Heaters
- Frost protection
Yes
- Factory colour
White
- Height
68 mm
- Depth
83 mm
- Width
62 mm
Manufacturer-specific
- Dim
(W x H x D) 62 x 68 x 83 mm
- Connections (home appliances)
M30 x 1.5
- Hub
Not required
- Content
1 pc(s)
- Weight
0.00
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2308537 Eurotronic 700200 Comet Wifi Wireless thermostat head electronical
User & Safety Instructions
User & Safety Instructions 2308537 Eurotronic 700200 Comet Wifi Wireless thermostat head electronical
Warranty Terms
Warranty Terms 2308537 Eurotronic 700200 Comet Wifi Wireless thermostat head electronical
Description
This text is machine translated.
Features
- Wireless standard: WiFi
- thermostat can be integrated in any WLAN network
- Control possible while traveling
- Very low battery consumption (less than with radio thermostats with ZigBee, Z-Wave, DECT)
- Real-time behavior: Immediate change of heating times
- Control and configuration via the free app
- Modern LED display
- Window open detection
- Holiday function
- Frost protection function
- Lime protection function
- Protection against unauthorized access
- fits on many well-known radiator valves.
Scope of delivery
- Energy-saving controller comet WiFi
- Short operating instructions (DE/EN)
- 2 x LR6/Mignon/AA batteries
- 3 x plastic adapters (Danfoss RA, RAV, RAVL).
Hints
System requirements
- Wi-Fi network
Frequently Bought Together
(*All information is plus legal VAT)€ 56.98€ 49.98*
What kind of Thermostatic Radiator Valves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































