
Number
Minimum order quantity: 50
Total (€ 0.05 / piece)
€ 2.50
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Type
204-10UYD/S530-A3
- Factory colour
Yellow
- Forward voltage U(F)
2 V
- Forward current I(F)
20 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
200 mcd
- Wavelength
590 nm
- Radiation angle
40°
- Type (LEDs)
Diffused
- Lens type
Circular
- Content
1 pc(s)
- Type
Diffuse
Documents & Downloads
Datasheet
Datasheet 156223 Everlight Opto 204-10UYD/S530-A3 LED wired Yellow Circular 3 mm 200 mcd 40 ° 20 mA 2 V
User & Safety Instructions
User & Safety Instructions 156223 Everlight Opto 204-10UYD/S530-A3 LED wired Yellow Circular 3 mm 200 mcd 40 ° 20 mA 2 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.28€ 6.48*
What kind of Wired LEDs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































