• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 07061 Advanced LINE HSS TiAIN Step drill bit TiAIN Triangular shank 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS TiAIN
Material suitability
Steel
Stainless steel
Cast iron
Aluminium
Copper
Brass
Brass
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Exact 07061 Step drill AdvancedLine Ø 4-12 mm TiAlN

  • Step drill Ø 4-12 mm TiAIN

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS TiAIN

Material properties

TiAIN

Material suitability

Steel

Stainless steel

Cast iron

Aluminium

Copper

Brass

Brass

Tool holder

Triangular shank

Drill features

Spiral groove

Drill hole diameter

4 - 12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3800069 Exact 07061 Advanced LINE HSS TiAIN Step drill bit TiAIN Triangular shank 1 pc(s)

Description

The Exact AdvancedLine step drill: Maximum performance when drilling.
Up to 30% faster, 50% longer service life – for precise results with extremely quiet running.

This text is machine translated.

Scope of delivery

  • 1 pc. Step drill Ø 4-12 mm TiAlN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)