• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 74910 Spiralbohrer StepTip ⌀ 11,0 mm VE5 HSS TIN-TIP Twist drill bit 11 mm TiN DIN 338 Triangular shank 5 pc(s)

Product type
Twist drill bit
Drill hole Ø
11 mm
Content
5 pc(s)
Material
HSS TIN-TIP
Material suitability
Aluminium
Plastic
Acrylic glass
Wood
Structural steel
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

198 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.60 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

11 mm

Tip angle

118°

Content

5 pc(s)

Material

HSS TIN-TIP

Material properties

TiN

Material suitability

Aluminium

Plastic

Acrylic glass

Wood

Structural steel

Tool holder

Triangular shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587686 Exact 74910 Spiralbohrer StepTip ⌀ 11,0 mm VE5 HSS TIN-TIP Twist drill bit 11 mm TiN DIN 338 Triangular shank 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)