• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 74961 TIAIN-TIP Twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.

Product type
Twist drill bit set
Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
7 mm
7.5 mm
8 mm
8.5 mm
9 mm
9.5 mm
10 mm
Content
1 Set
Material
TIAIN-TIP
Material suitability
Aluminium
Plastic
Acrylic glass
Wood
Structural steel
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Exact 74961 TIAIN-TIP Twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, 7.5 mm, 8 mm, 8.5 mm, 9 mm, 9.5 mm, 10 mm TiAIN DIN 338 Triangular shank 1 Set

  • For stainless steel and VA applications
  • Significantly faster and more accurate than Standard Drill
  • No pre-drilling required
  • Low application of force thanks to 3-area shaft
  • Battery-friendly operation thanks to low power consumption
  • Sloping drilling is easily possible
  • Optimum durability through high-quality TIAIN-TIP coating

Technical specifications

Product type

Twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

7 mm

7.5 mm

8 mm

8.5 mm

9 mm

9.5 mm

10 mm

Show more
Tip angle

118°

Content

1 Set

Material

TIAIN-TIP

Material properties

TiAIN

Material suitability

Aluminium

Plastic

Acrylic glass

Wood

Structural steel

Stainless steel

Tool holder

Triangular shank

Drill hole diameter

1.0 – 13.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867182 Exact 74961 TIAIN-TIP Twist drill bit set 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.

Description

The new ADVANCEDLINE step drill bit. With innovative STEP technology allows fast and precise drilling with minimal effort, is multifunctional (even in stainless steel) and thanks to the 3-surface shaft also perfectly suitable for hand-operated battery drills.

This text is machine translated.

Features

  • With innovative step technology
  • Minimum effort required
  • High-precision
  • Wide range of uses
  • Step section with 118° tip angle
  • Precisely accurate drilling
  • No tuning is necessary
  • Self-centering
  • Minimum effort required
  • TIAIN-TIP Multilayer-coating
  • Highest surface hardness
  • For high-strength steel and stainless steel
  • Optimum heat stability
  • No coolant required
  • 3-area shaft (>4.0mm)
  • Effortless handling
  • Perfect drilling results
  • quick and precise
  • Also perfectly suited for hand-held cordless drills

Scope of delivery

  • 19 piece set
  • 1 mm
  • 1.5 mm
  • 2 mm
  • wire cross section 2.5 mm
  • 3 mm
  • 3.5 mm
  • 4 mm
  • 4.5 mm
  • 5 mm
  • 5.5 mm
  • 6 mm
  • 6.5 mm
  • 7 mm
  • 7.5 mm
  • 8 mm
  • 8.5 mm
  • 9 mm
  • 9.5 mm
  • 10 mm
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)