• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech 45170 Thermometer -100 - +1300 °C Sensor type K 4-in-1 multifunction environmental tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Thermometer

Max. temperature

+1300 °C

Accuracy ± °C

1 °C

Sensor type

K

Manufacturer's standards (no certificate)

Dim

(L x W x H) 156 x 60 x 33 mm

Resolution (temperature)

0.1 °C

Features

4-in-1 multifunction environmental tester

Weight

160 g

Calibration range

Temperature

Width

60 mm

Height

33 mm

Length

156 mm

Power supply

9 V battery (1x)

Min. temperature

-100 °C

Type

45170

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3088672 Extech 45170 Thermometer -100 - +1300 °C Sensor type K 4-in-1 multifunction environmental tester

User & Safety Instructions

User & Safety Instructions 3088672 Extech 45170 Thermometer -100 - +1300 °C Sensor type K 4-in-1 multifunction environmental tester

Description

Ergonomic pocket-sized case with large dual LCD simultaneously displays temperature and air speed and relative humidity. Depending on the direction, the displayed characters will return to hygro-Thermo-Anemometer or Light mode. Data Hold to freeze the displayed value.

This text is machine translated.

Features

  • Records max/min readings
  • The built-in low friction impeller improves the accuracy of air speed ft/min, MPH, m/s, km/h and knots
  • Built-in precision thin-film capacitance humidity sensor for quick response
  • Built-in thermistor for ambient temperature measurements
  • The K-type input measures temperatures up to 2372 °F (1300 °C)
  • Uses a precision photo diode and a color correction filter
  • Kosine and color-corrected light measurements
  • The last function is used by default when the device is switched off
  • Automatic disconnection 10 minutes after the last key press with deactivation function
  • Low battery indicator, wide over-range

Scope of delivery

  • Integrated humidity sensor, light sensor and impeller,
  • Wrist strap
  • 9V battery.

What kind of Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)