• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech AN310 Anemometer 0.2 up to 30 m/s

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Anemometer/humidity measuring device to 310

  • 10 cm vane
  • Air speed, air current, relative humidity, wet-bulb and dew point

Technical specifications

  • Humidity: 0.1 to 99.9% RH
  • Wet-bulb: -20 to +0°C
  • Dew point: -5 to +60 °C
Product type

Anemometer

Temperature reading range

-20 up to 60 °C

Air flow rate

99.999 m³/min

Manufacturer's standards (no certificate)

Accuracy

1.5 %

Temperature reading range (max.)

60 °C

Temperature reading range (min.)

-20 °C

Air speed reading range (max.)

30 m/s

Air speed reading range (min.)

0.2 m/s

Width

10 cm

Power supply (details)

4x AAA battery

Documents & Downloads

Datasheet

Datasheet 1165262 Extech AN310 Anemometer 0.2 up to 30 m/s

User & Safety Instructions

User & Safety Instructions 1165262 Extech AN310 Anemometer 0.2 up to 30 m/s

Description

Measure air speed, air current, relative humidity, temperature and dew point. The Large impeller allows a more accurate reading with larger ventilation ducts.

This text is machine translated.

Features

  • Integrated Thermistor for the air temperature
  • Multi-point and average time calculations
  • Integrated measured value storage, Min/Max and automatic shutdown.

Scope of delivery

  • Batteries
  • Hard case
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 812.99*

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)