• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech AN340 Anemometer 0.5 up to 20 m/s External sensor

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MINI VANE ANEMOMETER/PSYCHROMETER DATA LOGGER

  • MINI VANE ANEMOMETER/PSYCHROMETER DATA LOGGER

Technical specifications

  • m/s 0,5 bis 20m/s ±3%
  • ft/min 100 bis 3940 ft/min ±3%
  • Temperatur -20 bis 60°C 0,6°C
  • Humidity 0,1 bis 99,9%rF ±3% rF
  • Web Bulb -20 bis 70°C
  • Dew point -20 bis 60°C
  • CFM/CMM 0 bis 99999
Product type

Anemometer

Temperature reading range

-20 up to +60 °C

Accuracy

3 %

Features

External sensor

Temperature reading range (max.)

+60 °C

Temperature reading range (min.)

-20 °C

Air speed reading range (max.)

20 m/s

Air speed reading range (min.)

0.5 m/s

Power supply (details)

6 AAA

Unit of measurement

Wind speed

Temperature

Humidity

Documents & Downloads

Datasheet

Datasheet 1217970 Extech AN340 Anemometer 0.5 up to 20 m/s External sensor

User & Safety Instructions

User & Safety Instructions 1217970 Extech AN340 Anemometer 0.5 up to 20 m/s External sensor

Description

Telescoping probe with 18mm diameter mini vane sensor easily fits into air wents ans can extend length of probe to 1m long.

Features

  • Measures Air Velocity, Air Flow, Air Temperature, Humidity, Dew Point and wet Bulb with built-in Automatic Temperature Compensation (ATC). Manually store/recall up to 99 readings and automatically datalog up to 12000 readings (2000 readings for each parameter) with 12/24 hour time and data stamp. Select data sampling rate from 1s to 4hr:59min:59s. Min/MAx/avg, Data Hold and autopower off with disable. Built-in PC interface

Scope of delivery

  • Complete with external mini vane probe
  • Windows compatible software
  • USB cable
  • 6 AAA batteries
  • hard carrying case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 623.99*

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)