

0.01 mV
Clamp meter
600 V
0.1 mV
600 V
0.01 A
400 A
0.01 A
400 A
0.1 Ω - 40 MΩ
0.01 nF - 40 mF
0.001 Hz -40 MHz
-50 to +1000 °C
10 MΩ
10 MΩ
1.5 %
True RMS
50/60 Hz Hz
none
9 V battery pack
241 mm
96 mm
386 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC/DC
EX623
Digital
40000
(W x H) 96 mm x 241 mm
+1000 °C
-50 °C
IR thermometer
32 mm
10 mA
consumption 1.5 - 2 %
40 000 Counts
Datasheet 123222 Extech EX623 Clamp meter, Handheld multimeter Digital IR thermometer CAT III 600 V Display (counts): 40000
User & Safety Instructions 123222 Extech EX623 Clamp meter, Handheld multimeter Digital IR thermometer CAT III 600 V Display (counts): 40000
Conformity certificate 123222 Extech EX623 Clamp meter, Handheld multimeter Digital IR thermometer CAT III 600 V Display (counts): 40000
The necessary accessories are required to use the article as described.