
1/4

0.1 mV
Clamp meter
600 V
0.1 mV
600 V
0.01 A
600 A
0.01 A
600 A
0.1 Ω - 40 MΩ
0.01 nF - 40 mF
0.001 Hz -40 MHz
-50 to +1000 °C
True RMS
9 V battery pack
241 mm
96 mm
45 mm
303 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
Extech EX623A-ISO
Digital
6000
(L x W x H) 45 x 96 x 241 mm
+1000 °C
-50 °C
IR thermometer
32 mm
10 mA
consumption 1.5 - 2 %
40 000 Counts
User & Safety Instructions 3789955 Extech Extech EX623A-ISO Clamp meter Calibrated to (ISO standards) Digital IR thermometer CAT III 600 V Display (counts)
The necessary accessories are required to use the article as described.