• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech Extech EX623A Clamp meter Digital IR thermometer CAT III 600 V Display (counts): 6000

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

clamp-on ammeter Series EX-600

  • True RMS measurement
  • 2-channel Temperature measurement

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.01 A

A DC reading range (max.)

600 A

A AC reading range (min.)

0.01 A

Amperage reading range AC (max.)

600 A

Reading range - resistance

0.1 Ω - 40 MΩ

Reading range - capacity

0.01 nF - 40 mF

Frequency reading range

0.001 Hz -40 MHz

Temperature

-50 to +1000 °C

Basic accuracy

1.5 %

Measurement type (details)

True RMS

Power supply (details)

9 V battery pack

Height

241 mm

Width

96 mm

Length

45 mm

Weight

315 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

Extech EX623A

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 45 x 96 x 241 mm

Temperature reading range (max.)

+1000 °C

Temperature reading range (min.)

-50 °C

Features

IR thermometer

Opening range of current clamps

32 mm

Resolution

10 mA

Basic accuracy

consumption 1.5 - 2 %

Displays

40 000 Counts

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3192092 Extech Extech EX623A Clamp meter Digital IR thermometer CAT III 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3192092 Extech Extech EX623A Clamp meter Digital IR thermometer CAT III 600 V Display (counts): 6000

Description

The All-in-one clip-on ammeter Measure the real effective (True-RMS). The measuring device always automatically displays the exact values with asymmetrical measuring signals The display takes place on a dual display, the fast peak Hold function makes possible the reliable measuring of start-up currents An additional µA DC measuring range is available for the heating, ventilation and air condition technology. The double temperature input serves for the double or difference measurement.

Features

  • AC/DC voltage measurement
  • µA DC (0.01 - 4000 µA)
  • Resistance
  • Capacity
  • Frequency
  • 2 channel temperature
  • Diode and continuity check
  • Data and peak Hold
  • Contact-less voltage tester
  • IR temperature measurement with goal laser and with an optics of 08:01 (with EX-622/623)
  • Automatic disconnection
  • Sturdy by soft rubber housings.

Scope of delivery

  • Battery
  • Bag
  • Measuring wires
  • 2 K-type wire thermo sensors (- 20 to +250 °C)
  • Operating instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)