
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Extech PH100 pH meter pH
- Flat pH electrode for easy cleaning
- One-, two-or three-point calibration possible
- Water-proof (IP67)
Technical specifications
- Calibration type: three-point
- Product type
pH meter
- Reading type
pH
- Accuracy
± 0,01 pH
- Display
Digital
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0 to +50 ºC
- Resolution
0.01 pH
- Power supply (details)
4 x CR2032 battery
- Dim
(L x W x H) 41 x 36 x 172 mm
- Weight
110 g
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
36 mm
- Height
172 mm
- Length
41 mm
Documents & Downloads
Datasheet
Datasheet 121629 Extech PH100 pH meter pH
User & Safety Instructions
User & Safety Instructions 121629 Extech PH100 pH meter pH
Description
Robust watertight (IP67) pH tester. The flat, changeable measurement electrode allows measurements at low flow levels, and even on surfaces.
Features
- Temperature compensation
- Memory for 15 measurements
- Alternating display for pH electrode
- Bar-graph indicator.
Scope of delivery
- 4 batteries (type CR2032)
- Protective cap
- Plastic cup
- Carrying strap
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 189.98*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























