
Highlights & Details
Combi-measuring device KBM-110 incl. pH-electrode
- Waterproof according to IP65/IP67
- With the possibility of redox (ORP) and temperature measurement
- Notification
Technical specifications
- Display: 3-line segment display with background lighting, can be rotated by 180°
- Working temperature: -20..+50°C (display unit)
- Measuring input temperature: 2 x 4 mm banana for Pt1000, 2-wire
- Measuring Input Redox: BNC socket (redox or pH measurement via the menu can be set)
- Housing: leak-proof ABS-casing
- RoHS compliant
- Product type
pH meter
- Reading type
ORP
Temperature
pH
- Accuracy
± 0.02 pH ± 1 digit (at nominal temperature 25 °C)
- Display
LCD
Digital
Numeric
Manufacturer's standards (with certificate)
- Automatic temperature compensation
Reversible
- Operating temperature
-20 … +50 °C
- Resolution
0.01 pH
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
240 g
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Interfaces
BNC socket
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720721 VOLTCRAFT KBM-110 pH meter ORP, Temperature, pH
Conformity certificate
Conformity certificate 1720721 VOLTCRAFT KBM-110 pH meter ORP, Temperature, pH
Warranty Terms
Warranty Terms 1720721 VOLTCRAFT KBM-110 pH meter ORP, Temperature, pH
Description
The VOLTCRAFT KBM-110 enables in addition Redox (ORP) Measurement (with temperature compensated Ag/AgCl reference system conversion of hydrogen system in accordance with DIN 38404) and automatic temperature compensation with connected Pt1000 temperature sensor for pH and mVH. And an optical and visual alarm signal (min/max) is also included.
This text is machine translated.
Scope of delivery
- Combi-measuring device
- pH electrode
- 2 type AA batteries.
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 492.96*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































