
Highlights & Details
ECO 523 high resolution ultrapure water conductance meter
Technical specifications
- Ultra-pure water version including Stainless steel measuring cell
- Product type
Conductivity tester
- Reading type
Conductivity
Temperature
Oxygen
Resistance
- Display
Digital
- Dim
(L x W x H) 108 x 54 x 28 mm
- Weight
318 g
- Conductivity reading range
0 - 100 µS/cm
- Conductivity reading range (max.)
100 µS/cm
- Conductivity reading range (min)
0 µS/cm
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
28 mm
- Length
108 mm
Documents & Downloads
Datasheet
Datasheet 3046645 Senseca ECO 523 Conductivity tester Conductivity, Temperature, Oxygen, Resistance
User & Safety Instructions
User & Safety Instructions 3046645 Senseca ECO 523 Conductivity tester Conductivity, Temperature, Oxygen, Resistance
Description
The devices convinces beyond that by their ergonomy, dust and water protection according to IP 65/67 and display lighting.
The ECO 522 is a universal wide-range conductance meter with robust 2-pole measuring cell for measurements ranging from deionized water (cleaning processes, aquariums) up to sea water with up to 100.0 mS/cm.
The ECO 523 is equipped with a stainless steel ultrapure water measuring cell and specializes in high resolution measurement of ultra-water, alcohol, solvents and the like. Resolution is thereby up to 0.001 µS/cm.
The measuring devices can be used in aquariums, aquaculture, plant breeding, pharmaceuticals, in laboratories, Quality assurance and service (e.g. osmosis plants) can be applied.
This text is machine translated.
Features
- Modern and functional housing
- Excellent value for money
- Waterproof (IP65/IP67)
- 3-line display / overhead display by pressing a button
- Backlight
- Robust, long battery life
- Measurement reliability through precision measurement cells with temperature measurement
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
Frequently Bought Together
(*All information is plus legal VAT)€ 824.98*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































