
Highlights & Details
Voltcraft WA-100 ATC Conductivity Meter
- Measuring range: 0 - 1999 µS/cm
- Resolution: 1 µS/cm
Technical specifications
- Accuracy ± 3%
- Product type
Conductivity tester
- Reading type
Conductivity
- Accuracy
3 %
- Display
Digital
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Resolution
1 µS/ cm
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 30 x 68 x 205 mm
- Weight
270 g
- Conductivity reading range
0 - 1999 µS
- Conductivity reading range (max.)
1999 µS
- Conductivity reading range (min)
0 µS
- Width
68 mm
- Height
205 mm
- Length
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101146 Voltcraft WA-100 ATC Conductivity Meter
Conformity certificate
Conformity certificate 101146 Voltcraft WA-100 ATC Conductivity Meter
Warranty Terms
Warranty Terms 101146 Voltcraft WA-100 ATC Conductivity Meter
Description
Features
- Data-hold
- Automatic temperature compensation
Scope of delivery
- Measuring sensor
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 247.97€ 202.96*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































