
Highlights & Details
PPCE-CP 04 photometer
- Up to 5 selectable parametersBluetooth connection appExchangeable and lockable cuvette503 nm / 570 nm / 620 nm LEDAutomatic switch-off during inactivityMany different menu languagesLight detector: PhotodiodeCuvette 36 x ø 21 mm (10ml)
Technical specifications
- AlkalinityMeasuring range: 0 … 30 mg/l30 … 60 mg/l60 … 100 mg/l100 … 200 mg/l Accuracy: 3 mg/l7 mg/l12 mg/l18 mg/l Resolution: 1 mg/lPHAccuracy 0.11 pHResolution 0.01 pHCalcium hardnessMeasuring range: 0 - 25 mg/l25 … 100 mg/l100 … 300 mg/l300 … 500 mg/l Accuracy: 8 mg/l22 mg/l34 mg/l45 mg/l Resolution: 1 mg/lTotal hardnessMeasuring range: 0 - 30 mg/l30 … 60 mg/l60 … 100 mg/l100 … 200 mg/l200 … 300 mg/l300 … 500 mg/l Accuracy: 3 mg/l5 mg/l10 mg/l17 mg/l22 mg/l58 mg/l Resolution: 1 mg/lLight source: 503 nm / 570 nm / 620 nm LEDLight detector: Photodiode Dimensions cuvette 36 x ø 21 mm (10ml)Menu languages: English, German, French, Spanish and ItalianMemory: Automatic measurement storage and readingMemory: 256 valuesInterface: Bluetooth connection with app and PC software Auto power off: After 300 seconds of inactivity
- Product type
Multi tester
- Reading type
pH
Alkalinity
Calcium hardness
Total hardness
- Display
LED
Manufacturer's standards (no certificate)
- Power supply (details)
4x 1.5 V AA batteries
- Dim
(L x W x H) 50 x 165 x 50 mm
- Weight
230 g
- pH reading range
6.5 - 8.4 pH
- pH reading range (max.)
8.4 pH
- pH reading range (min.)
6.5 pH
- Width
165 mm
- Height
50 mm
- Length
50 mm
- Interfaces
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2583849 PCE Instruments PCE-CP 04 Multi tester pH, Alkalinity, Calcium hardness, Total hardness
User & Safety Instructions
User & Safety Instructions 2583849 PCE Instruments PCE-CP 04 Multi tester pH, Alkalinity, Calcium hardness, Total hardness
Description
This text is machine translated.
Scope of delivery
- 1x multi-parameter photometer PCE-CP 04 incl. cuvette 1x spare cuvette 1x Light protection cover 1x micro-fiber cloth 1x plunger 1x 10 ml dosing pipette 4x AA battery 1x Quick Start Guide 1x service case 1x app 1x free PC software 1x free cloud service
Frequently Bought Together
(*All information is plus legal VAT)€ 423.99*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































