
Highlights & Details
ECO 521 Waterproof universal conductivity meter
Technical specifications
- Interfaces (details): None, permanently connected
- LF 209, 2-pin titanium/plastic
- Cable: Measuring cell with 1.1 m cable, permanently connected
- Application area: Device: -20 ... +50 °C, measuring cell: -5 ... +80 °C
- Product type
Conductivity tester
- Reading type
Conductivity
Temperature
- Accuracy
±1 % from MW ±0.5 % FS till 2000 µS/cm °C
- Display
Digital
- Automatic temperature compensation
Yes (built-in)
- Operating temperature
-20 - +50 °C
- Power supply (details)
2 x AA alkaline batteries
- Dim
(L x W x H) 108 x 54 x 28 mm
- Weight
259 g
- Conductivity reading range
0 - 5000 µS/cm
- Conductivity reading range (max.)
5000 µS/cm
- Conductivity reading range (min)
0 µS/cm
- TDS reading range
0 - 2000 mg/l
- TDS reading range (max.)
2000 mg/l
- TDS reading range (min.)
0 mg/l
- Temperature reading range
-5.0 up to +80.0 °C
- Temperature reading range (max.)
+80.0 °C
- Temperature reading range (min.)
-5.0 °C
- Width
54 mm
- Height
28 mm
- Length
108 mm
Documents & Downloads
Datasheet
Datasheet 3046675 Senseca ECO 521 Conductivity tester Conductivity, Temperature
User & Safety Instructions
User & Safety Instructions 3046675 Senseca ECO 521 Conductivity tester Conductivity, Temperature
Description
Precision, speed and reliability, packed in a compact and water-protected housing makes the device a reliable partner of service and trade and sustainably support the "green thumb" for use in plant breeding and agriculture, Made in Germany.
The measuring devices can be used with the highly accurate sensor up to 5000 µS/cm and are thus cost-optimized professional devices for use in the following areas:
- Aquaculture, hydroponics, plant rearing
- Water treatment (e.g. osmosis plants)
- Boiler feed water / Heating construction
The long-term stable titanium measuring cell can be calibrated with the GKL 100 calibration solution, the integrated temperature sensor compensates the temperature changes very quickly and exactly. The ECO 521 - a reliable professional device for daily use as an alternative / upgrade to entry-level measurement sticks!
This text is machine translated.
Features
- Reliable precise measurements up to 5000 µS/cm
- Display also in EC (=MS/cm) CF or TDS(=mg/l)
- Modern and functional housing
- Excellent value for money
- Long-term stable and fast titanium measuring cell
- 3 line illuminated display/overhead display at the push of a button
- Watertight (IP67)
- Robust, long battery life
- Made in Germany
Scope of delivery
- Hand-held measuring device with measuring cell , permanently connected
- Testing procedure
- 2x AA battery
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 498.96*


































