
Highlights & Details
Voltcraft PH-100 ATC pH Meter
- Measurement range 0 - 14 pH, resolution 0.01 pH
- Data hold
- Two-point calibration
- Automatic temperature compensation
- Dimensions: (W x H x D) 68 x 205 x 30 mm
- Weight: 220 g
- Power supply: 9 V battery pack (not included)
Technical specifications
- Measurement rate: 0.4 seconds.
- Product type
pH meter
- Reading type
pH
- Accuracy
0.2 pH
- Display
Digital
Manufacturer's standards (no certificate)
- Automatic temperature compensation
Yes
- Operating temperature
0 - 50 °C
- Resolution
0.01 pH
- Power supply (details)
9 V battery pack
- Dim
(L x W x H) 30 x 68 x 205 mm
- Weight
220 g
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
68 mm
- Height
205 mm
- Length
30 mm
- pH reading range
0 - 14 pH
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 101145 Voltcraft PH-100 ATC pH Meter
User & Safety Instructions
User & Safety Instructions 101145 Voltcraft PH-100 ATC pH Meter
Conformity certificate
Conformity certificate 101145 Voltcraft PH-100 ATC pH Meter
Warranty Terms
Warranty Terms 101145 Voltcraft PH-100 ATC pH Meter
Description
Features
- Data hold
- Two-point calibration
- Automatic temperature compensation.
Scope of delivery
- PH-100ATC
- pH-electrode with storage solution
- operating instructions
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 160.96€ 153.46*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































