
Number
Total (€ 93.99 / piece)
€ 93.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
ECO 510 Water-tight pH-meter
Technical specifications
- Cable length max. 3 m
- Power consumption: Less than 1 mA
- Battery life: More than 3000 h typical Continuous operation
- Automatic switch-off
- Protection class IP65/IP67
- Casing material: Unbreakable ABS, polyester (front panel)
- Product type
pH meter
- Reading type
pH
- Accuracy
±0.02 pH ± 1 digit (at nominal temperature 25 °C)
- Display
Digital
- Operating temperature
-20 to +50 °C
- Power supply (details)
2 x AA alkaline batteries
- Dim
(L x W x H) 108 x 54 x 28 mm
- Weight
200 g
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Interfaces
BNC
Documents & Downloads
Datasheet
Datasheet 3046625 Senseca ECO 510 pH meter pH
User & Safety Instructions
User & Safety Instructions 3046625 Senseca ECO 510 pH meter pH
Description
While developing the ECO 51x series, the focus was on the essential functions of the measurement technology. The Pure measurement with focus on precision, speed and reliability, packed in a compact housing enables the outstanding price-performance ratio, made in Germany. The hand-held measuring devices impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The pH-meters are a real alternative to pH-sticks on the one hand and to high-priced, complex devices on the other. The ECO 510 meter enables measurements in the pH range. The measuring devices can be used in the areas of aquariums, acuqa and water monitoring, plant breeding, agricultural culture, in laboratories, quality assurance, service and food.
Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night
The HOLD function makes it possible to freeze the displayed values
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation
Configurable LCD-background lighting for other power saving possibilities
calibration
Regular calibration with the recommended GPH-DOS 4 /7/10 results in excellent accuracy for its device class
This text is machine translated.
Display
The three-line LCD display provides ergonomic wide-angle visibility thanks to the backlight – during the day and at night
The HOLD function makes it possible to freeze the displayed values
Power Supply
2 powerful AA-batteries, the power-saving design and the configurable automatic switch-off provide for a long operation
Configurable LCD-background lighting for other power saving possibilities
calibration
Regular calibration with the recommended GPH-DOS 4 /7/10 results in excellent accuracy for its device class
This text is machine translated.
Features
- Modern and functional housing
- Excellent value for money
- Water tight (IP65 / IP67)
- 3-line display / overhead display by pressing a button
- Backlight
- Robust, long battery life
- BNC connection for AC electrodes
- Hold-function for freezing the measured values
- Min/max function for minimum and maximum measured values
- Made in Germany
Scope of delivery
- Dust and waterproof hand-held meter with BNC connection for AC electrodes
- Testing procedure
- 2x AA battery
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 455.96*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































