
Highlights & Details
Senseca ECO 511 114 Waterproof pH/redox meter with Pt1000 input (earlier Greisinger G 1501)
- • Modern and functional housing
- • Excellent value for money
- • Waterproof (IP65/IP67)
- • 3-line display / overhead display by pressing a button, illuminated
- • Robust, long battery life
- • BNC connection for AC electrodes
- • Sets with low-maintenance pH electrodes GE 114 / GE 135
- • Excellent accuracy by matching with GPH-DOS 4/7/10
- (Accessories)
- • HOLD function for "freezing" measuring values
- • Min/max function for minimum and maximum measured values
Technical specifications
- Measuring range Redox: -1500 ... +1500 mV
- Product type
pH / ORP meter
- Reading type
pH
Temperature
ORP
- Display
Digital
- Power supply (details)
2x AA batteries
- Dim
(L x W x H) 108 x 54 x 28 mm
- Weight
1492 g
- Temperature reading range
-5.0 up to +105.0 °C
- Temperature reading range (max.)
+105.0 °C
- Temperature reading range (min.)
-5.0 °C
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
54 mm
- Height
28 mm
- Length
108 mm
- Interfaces
BNC
Documents & Downloads
Datasheet
Datasheet 3410745 Senseca ECO 511-SET114 pH / ORP meter pH, Temperature, ORP
User & Safety Instructions
User & Safety Instructions 3410745 Senseca ECO 511-SET114 pH / ORP meter pH, Temperature, ORP
Security datasheet
Security datasheet 3410745 Senseca ECO 511-SET114 pH / ORP meter pH, Temperature, ORP
Security datasheet 3410745 Senseca ECO 511-SET114 pH / ORP meter pH, Temperature, ORP
Signal word
GHS / EUH statements
- EUH 210: Safety data sheet available on request
- EUH 208: Contains a substance that may cause an allergic reaction
Description
The hand-held measuring devices impress through their ergonomic design, the dust and water-protected design according to IP 65/67 and the illuminated display. The pH-meters are a real alternative to pH-sticks on the one hand and to high-priced, complex devices on the other. The ECO 510 enables measurements in the pH range, the ECO 511 offers additional options for measurements in the pH/redox range and a temperature input (Pt1000).
This text is machine translated.
Scope of delivery
- • Dust and water-protected hand-held measuring device according to IP 65 / 67
- • PH electrode GE 114-WD (without temperature sensor)
- • Testing protocol
- • 2x AA battery
- • Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 549.99*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































