
Highlights & Details
PH meter PH-410
- Waterproof according to IP65/IP67
- BNC connection for AC electrodes
Technical specifications
- Display: 3-line segment display with background lighting, can be rotated by 180°
- Working temperature: -20..+50°C
- RoHS compliant
- Product type
pH meter
- Reading type
pH
- Accuracy
± 0.02 pH ± 1 digit (at nominal temperature 25 °C)
- Display
LCD
Digital
Numeric
Manufacturer's standards (with certificate)
- Automatic temperature compensation
No
- Operating temperature
-20 … +50 °C
- Resolution
0.01 pH
- Dim
(L x W x H) 28 x 54 x 108 mm
- Weight
240 g
- Temperature reading range
-20 up to 50 °C
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-20 °C
- pH reading range
0.00 - 14.00 pH
- pH reading range (max.)
14.00 pH
- pH reading range (min.)
0.00 pH
- Width
54 mm
- Height
108 mm
- Length
28 mm
- Interfaces
BNC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1720720 VOLTCRAFT PH-410 pH meter pH
Warranty Terms
Warranty Terms 1720720 VOLTCRAFT PH-410 pH meter pH
Description
This text is machine translated.
Features
- Leak-proof ABS-casing
Scope of delivery
- PH-meter.
- pH electrode
- 2 type AA batteries.
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 373.96*
What kind of Water Quality & Fluid Testing are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































