• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech PRC20 Calibrator Temperature

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 739.00 / piece)
€ 739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Microprocessor-calibrator/THERMOMETER WITH NESTING

  • Source and measuring the 8 Thermocouple types (J, K, T, E, C, R, S and N)
  • CJC function cold junction compensation
  • Up to five customizable settings for the calibration
  • Palm-sized, double-shaped housing and a large, digital dot matrix LCD-display with background lighting and display of the thermocouple type
  • Very accurate calibration function simulates precise thermocouple output for calibration of thermometers, transmitters, controls and recorder
  • Displays the output in millivolt or as temperature, depending on the thermocouple tables
  • Mini thermocouple plug
  • Large battery compartment for long-term operation
  • Adapter for external power supply for continuous operation

Technical specifications

  • Thermo element
  • Type J-50 up to 1,000°C 0.05% MW. ±1°
  • K type -50 up to 1,370°C 0.05% MW. ±1°
  • Type T-120 to 400°C 0.05% MW. ±1°
  • Type E -50 to 750 °C 0.05% MW. ±1°
  • Type C 0 to 1,750°C 0.05% MW. ±1°
  • Type R/S 0 to 1,750°C 0.05% MW. ±1°
  • Type N-50 up to 1,300°C 0.05% MW. ±1°
  • Voltage -10,00 mV to +60,00 mV 10 μV 10 μV ±1d
  • Resolution 0.1° (up to 999.9) or 1° (over 999.9°) for J, K, T, E; 1° for R, N; 0.5° for C, S
  • Input impedance 10 MΩ
  • Sampling time 4 times/second

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Temperature

Power supply

6 x AA battery (included)

PSU (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165279 Extech PRC20 Calibrator Temperature

Description

Precision current source / Measuring calibrator

This text is machine translated.

Scope of delivery

  • Calibration cable
  • Universal power supply with 4 Plugs
  • Batteries
  • Hard case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 747.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)