
Number
Highlights & Details
EZCast Omni One Wireless HDMI Extender HDMI™, USB C® (DP Alt Mode) HDMI extender 800 m
- Hybrid Dual-Input Design with HDMI and USB-C®
- Industry-Leading 800 m Long-Range Transmission
- One-Touch Instant Portrait Mode
Technical specifications
- Wi-Fi: 5 GHz 2T2R
- Full HD Output
- DRM (Netflix, Disney+, etc.) supported (standalone receiver does not display DRM streaming)
- Maximum wireless transmission range up to 800 m (without barriers or interference)
- Transmitter
- Model: Omni One T-2
- Network: Wi-Fi 5 GHz 2T2R
- Interface: USB-C® DP-Alt / HDMI
- Max. Resolution: 1920 x 1080 / 60p
- Function: Screen Mirroring / Extension
- Power: 5 V / 2 A
- Receiver
- Model: Omni One O-2
- Network: Wi-Fi 5 GHz 2T2R
- Interface: HDMI
- Max. Resolution: 1920 x 1080 / 60p
- Function: Screen Mirroring / Extension
- Power: 5 V / 1 A
- Receiver weight: 105g
- Receiver length: 79mm
- Receiver width: 65mm
- Receiver height: 27mm
- Product type
HDMI extender
- Interfaces (input)
HDMI™
USB C® (DP Alt Mode)
- Interfaces (output)
HDMI™
- Resolution (max.)
1920 x 1080 p
- Range (max.)
800 m
- Factory colour
Black/silver
- Weight
110 g
- Length
79 mm
- Width
65 mm
- Height
27 mm
- Dim
(L x W x H) 79 x 65 x 27 mm
- No. of outputs
1 x
- No. of inputs
2 x
- Supported monitors
1
- Power supply (LOV)
via USB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3453339 EZCast Omni One Wireless HDMI Extender HDMI™, USB C® (DP Alt Mode) HDMI extender 800 m
User & Safety Instructions 3453339 EZCast Omni One Wireless HDMI Extender HDMI™, USB C® (DP Alt Mode) HDMI extender 800 m
User & Safety Instructions 3453339 EZCast Omni One Wireless HDMI Extender HDMI™, USB C® (DP Alt Mode) HDMI extender 800 m
Description
Impressive transmission range
The system allows a wireless image transmission from a distance of up to 800 meters, provided there are no obstacles or interferences. This provides maximum freedom when the transmitter and receiver are placed in large areas.
High connection flexibility
The transmitter supports both HDMI® and USB-C® with DP Alt Mode. This allows modern mobile devices to be connected as easily as classical PC interfaces, WAS ensures seamless connectivity.
Stable connection with Dual-antennas
Equipped with 2x2 antennas and Smart channel hopping, the system offers an especially reliable signal strength. This ensures stable performance and secure connection in different working environments.
Versatile presentation modes
Users can choose between mirroring the screen and the display extension (for Windows/MacOS). It also supports a change between landscape and portrait orientation, in order to adjust the display individually.
Extensive accessory pack
In addition to the transmitter and receiver, the package includes two HDMI® cables, a USB-C® DP cable and magnetic mounts. The system is thus directly ready to use and enables an easy installation.
This text is machine translated.
Features
- Dual-Input Versatility: Features HDMI and USB-C® (DP-Alt) ports on a single transmitter—no extra adapters needed for modern laptops or smartphones.
- Next-Gen Mobile Support: Optimized for iPhone 15/16 Pro and flagship Android devices, allowing you to beam your phone screen wirelessly in seconds.
- Massive Transmission Range: Equipped with high-gain external antennas to provide stable, long-range connectivity up to 200 m (line-of-sight).
- 1-to-4 Multicasting: Effortlessly broadcast one source signal to four different receivers simultaneously—ideal for large halls or multi-screen setups.
- Zero-Lag Performance: Low latency (approx. 60 ms) ensures perfectly synced audio and video for presentations, live demos, and casual gaming.
- True Plug-and-Play: Operates on its own private 5 GHz network. No apps, no drivers, and no Wi-Fi setup required—just plug in and present.
- HD Clarity: Supports crisp 1080p @ 60 Hz resolution for smooth, professional-grade video quality.
- Independent Power Port: Features a dedicated 5 V, 2 A USB-C® power input to ensure a stable signal even when using high-drain source devices.
Scope of delivery
- Transmitter
- Receiver
- 2x HDMI cable (100 cm)
- USB-C® DP cable (100 cm)
- Power adapter (for TX)
- 2x USB A to USB-C® charging cable (100 cm)
- 4x Magnet holder
- Manual









