• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 1428915 Dry lining box Windproof (Ø x D) 68 mm x 61 mm 25-piece set 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.72 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hollow wall socket 2 Components 47 mm 25x pouch

  • Wind-resistant
  • IP30

Technical specifications

Product type

Dry lining box

Features

Windproof

Mounting type

Cavity wall

Type

Box 2-component

Max. fire resistance

850 °C

Content

25 pc(s)

Factory colour

Orange

Dim

(Ø x D) 68 mm x 61 mm

Depth

61 mm

(Ø)

68 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428915 F-Tronic 1428915 Dry lining box Windproof (Ø x D) 68 mm x 61 mm 25-piece set 25 pc(s)

Description

Integrated Rubber membranes Puncture fit in seamlessly with the respective cable diameter, complete windproof, dust-laden air to prevent the penetration and improve the Sound insulation. Laterally lifted diaphragms make introduction possible of installation pipe a M25.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.54€ 46.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)