• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 621049 Dry lining box Windproof (Ø x H) 60 mm x 65 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted switch box diameter 60 mm wind-tight, deep

  • Ideal for low-energy casing and clean room objects
  • Blower-Door-Test approved quality
  • IP30

Technical specifications

Product type

Dry lining box

Features

Windproof

Mounting type

Flush-mount

Type

Without device screws

Max. fire resistance

650 °C

Content

1 pc(s)

Factory colour

Black

Dim

(Ø x H) 60 mm x 65 mm

Length

60 mm

Width

60 mm

Height

65 mm

Depth

65 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 621049 F-Tronic 621049 Dry lining box Windproof (Ø x H) 60 mm x 65 mm 1 pc(s)

Description

Fast installation time through self-adjusting introduction membranes. Material: polystyrene, flame-retardant, silicone- and halogen-free.

Hints

Without device screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.04€ 4.94*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)