• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7500043 Dry lining box Windproof, Halogen-free (Ø x H) 68 mm x 50 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fire protection wall-mounted box.

  • Wind-resistant
  • The highest requirements for fire protection
  • Sound insulation function

Technical specifications

Product type

Dry lining box

Features

Windproof

Halogen-free

Mounting type

Flush-mount

Content

10 pc(s)

Factory colour

Red/black

Dim

(Ø x H) 68 mm x 50 mm

Width

68 mm

Height

50 mm

Depth

50 mm

(Ø)

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890016 F-Tronic 7500043 Dry lining box Windproof, Halogen-free (Ø x H) 68 mm x 50 mm 10 pc(s)

Description

Device socket according to DIN VDE 0606-1 and DIN 49073, with internal Dammstoffbildner
For installation in fire walls of class EI 30-EGG 120.


This text is machine translated.

Scope of delivery

  • 10 Fire Protection Boxes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.54€ 123.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)