• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

F-Tronic 7810041 Dry lining box (W x H x D) 184 x 184 x 205 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-function device box TIE system

  • Met DE, CH, and FR-standard

Technical specifications

Product type

Dry lining box

Mounting type

Exterior wall insulation

Type

Device socket

Max. fire resistance

650 °C

Content

1 pc(s)

Factory colour

Blue

Dim

(W x H x D) 184 x 184 x 205 mm

Width

184 mm

Height

184 mm

Depth

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406840 F-Tronic 7810041 Dry lining box (W x H x D) 184 x 184 x 205 mm 1 pc(s)

Description

The thermally insulated, electric systems consist of the same insulating materials such as the total facade and have therefore the same insulation thickness. The system elements are characterised by generous mounting surfaces and a high level of stability. This multi-function device socket is designed according to German, Swiss and French standards.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.54€ 20.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)