• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom BS.LMBCPB Wrench Tool bag (unequipped) (L x W x H) 540 x 220 x 200 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tool bag, PVC-coated 54cm

  • Tool bag, PVC-coated 54cm

Technical specifications

Dim

(L x W x H) 540 x 220 x 200 mm

Product type

Tool bag (unequipped)

Car phone holder features

Splashproof

Range of uses

Wrench

Volume

12.25 l

Max. load capacity

8 kg

Material

PVC

Factory colour

Black

Length

540 mm

Height

200 mm

Width

220 mm

Depth

220 mm

Weight

1.6 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192312 Facom BS.LMBCPB Wrench Tool bag (unequipped) (L x W x H) 540 x 220 x 200 mm

Description

Can hold long tools such as saws, spirit levels and large keys
Splash-proof, easy to clean and maintain
The cover flap can be opened up to 100% for easy and fast access to the bag contents
2 lateral handles and an adjustable shoulder strap with reinforcement pad. When the pocket is open, the user can use the side handles to move and wear it
1 compartment for documents, plan, telephone, 1 hook for tape measure, 1 hook for key, 1 attachment for pen light
Due to the reinforced structure and the extra-thick coating the bag does not shape, even if it is loaded strongly
The feet protect the bag, as well as the floor, on which it is placed

This text is machine translated.

Scope of delivery

  • 1x tool bag, PVC-coated 54cm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)