• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom CM.START-4TM4 Tool kit

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,779.00 / piece)
€ 1,779.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

420 mm

Height

50 mm

Width

750 mm

Dim

(L x W x H) 420 x 750 x 50 mm

Weight

24.43 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740770 Facom CM.START-4TM4 Tool kit

Description

Product strengths:|Tool kit "START"-series M4 with 4 foam modules

This text is machine translated.

Scope of delivery

  • FOAM MODULE MODM.START-T1M4:
  • START BIT SOCKET WRENCH 1/4" TX (RX.T): T6 - T7 - T8 - T9 - T10 - T15 - T20 - T25 - T27 - T30 - T40
  • START bit socket 1/4" (RT.T) 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
  • START 6-square socket wrench 1/4" (R.HT) 4 - 6 - 7 - 8 - 4.5 - 5 - 5.5 - 9 - 10 - 11 - 12 - 13 - 14 mm
  • START 6-edged socket wrench 1/4", long (R.LAT): 4 - 7 - 8 - 9 - 5 - 5.5 - 6 - 10 - 14 - 12 - 13 - 11
  • START CONNECTOR HANDLE 1/4" (R.236BT)
  • START SLIDING HANDLE 1/4" (R.120AT)
  • 2 START extensions 1/4" (R.209ST, R.210ST): 50 - 100 mm
  • START connecting piece 1/4" to 1/4" bit (R.230T)
  • START CARDAN JOINT 1/4" (R.240AT)
  • START "SLIM" REVERSIBLE RATCHET 1/4" (RL.151)
  • START 6-edged socket wrench 1/2" (S.HT): 8 - 9 - 10 - 11 - 12 - 13 - 24 - 25 - 23 - 21 - 22 - 19 - 17 - 18 - 16 - 14 - 15 - 26 - 27 - 28 - 29 - 30 - 32 mm
  • START extension 1/2" 250mm (p.215ST)
  • START CARDAN JOINT 1/2" (P.240AT)
  • START "SLIM" REVERSIBLE RATCHET 1/2" (SL.151)
  • START 6-edged socket wrench 3/8", long (J.HLAT): 8 - 22 - 13 - 14 - 15 - 10 - 11 - 12 - 16 - 17 - 9 - 19 - 21 - 18
  • START BIT SOCKET WRENCH 3/8" (JX.T): PZ26 - PZ27 - PZ28
  • START "SLIM" REVERSIBLE RATCHET (JL.151)
  • START extension 3/8" - 125 mm (J.210ST)
  • START CARDAN JOINT 3/8" (J.240AT)
  • START 12-square socket wrench 3/8" (J.T): 8 - 12 - 10 - 14 - 15 - 16 - 11 - 18 - 13 - 17 - 9 - 19 - 20 - 21 - 22 mm
  • START 6 19-square socket wrench 1 22/2 24", long (S.HLAT): 12 - 16 - 17 - 15 - 13 - 14 mm
  • FOAM MODULE MODM.START-T2M4
  • START "SLIM" Ring-spanner (40B.): 6 - 10 - 8 - 9 - 7 - 14 - 15 - 16 - 11 - 12 - 13 - 17 - 18 - 19 - 22 - 24 mm
  • START ERGOTWIST® TX SCREWDRIVER (BTX): T10 - T15 - T20 - T25 - T27 - T30 - T40
  • START ERGOTWIST® Slotted Screwdriver (BT): 2.5x75 - 3.5x75 - 3x50 - 4x75 - 4x100 - 5.5x125 - 6.5x150 - 8x175
  • Pin wrench T-handle with ball head (84TZSA) 3 - 4 - 5 - 6 - 7 - 8 - 10 mm
  • START ERGOTWIST® Phillips® screwdriver (BTP): PH0x75 - PH1x100 - PH2x125
  • START ERGOTWIST® Pozidriv® screwdriver (BTD): PZ0x75 - PZ1-100 - PZ2x125
  • FOAM MODULE MODM.START-T3M4
  • Side cutter Micro-Tech 150 mm (405A.15)
  • Flat round pliers 200 mm (185A.20G)
  • Adjustable pliers 250 mm - painted (170A.25)
  • 2x pliers for safety rings - straight (177A.18, 179A.18)
  • Clamp for circlips – bent 90° (197A.18, 199A.18)
  • START gripper pliers "501B" series 110 mm (501B)
  • Long pin wrench with ball head - 9 pcs. (83SH.JP9A)
  • Allen key short - 9 pcs (82H.JP9A)
  • Start bit set 1/4" - 100-piece (E.100PB)
  • Plastic hammer steel central piece 32 mm (208A.32CBA)
  • Precision center tip 6 mm (256.6)
  • Splint driver one-part tip (248): 3.9 - 4.9 - 5.9 mm
  • Ball peen hammer with Hickory handle 32 mm (200H.32B)
  • Flat chisel full profile flat chisel - cut 24 mm - 200 mm long (263.20)
  • FOAM MODULE MODM.START-T4M4
  • High performance metal saw frame (603F)
  • Scriber with replaceable steel tips (234A.S)
  • Bi-metal saw blade 10 teeth/cm (68A.10)
  • Tape measure 3M/19mm (893B.319PB)
  • Square file with handle 200 mm - cut 2 (CAR.MD200EMA)
  • Stainless steel measure 300 mm - flexible (DELA.1051,300)
  • Half round file with handle 250 mm - cut 2 (DRD.MD250EMA)
  • Hand file with handle 250 mm - Cut 1 (PAM.B250EMA)
  • Round file with handle 200 mm - cut 2 (RD.MD200EMA)
  • Triangular file with handle 200 mm - cut 2 (TRI.MD200EMA)
  • IMPACT socket wrench 1/2" (NSI.L): 17 - 19 - 21 mm,
  • IMPACT SOCKET WRENCH 1/2" TX LONG (NSTX.L): E10 - E12 - E14 - E16 - E18 - E20 - E22 - E24
  • IMPACT INSERT 1/2" LONG (NSV.L) M10 - M12 - M14 - M16 - M18
  • IMPACT INSERT 1/2" LONG TX (NSX.L): T30 - T40 - T45 - T50 - T55 - T60 - T70

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)