• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom CM.START-6M Tool kit

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 689.00 / piece)
€ 689.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

420 mm

Height

50 mm

Width

190 mm

Dim

(L x W x H) 420 x 190 x 50 mm

Weight

7.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740771 Facom CM.START-6M Tool kit

Description

Product strengths:|Tool kit with 6 foam modules

This text is machine translated.

Scope of delivery

  • MODM.40B-16: START foam module "SLIM" ring spanner, 16-piece.
  • MODM.RL151-66: START foam module with 1/4" sockets, 66-piece
  • MODM.SL151-21: START foam module with 1/2" sockets, 21-piece
  • MODM.BT1: START foam module with ERGOTWIST® screwdrivers, 8-piece.
  • MODM.PG4: Foam module with 4 pliers
  • MODM.MI7: Foam module with impact tools, 7-piece.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)