• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MODM.PR13 Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

430 mm

Height

55 mm

Width

195 mm

Dim

(L x W x H) 430 x 195 x 55 mm

Weight

0.88 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740774 Facom MODM.PR13 Tool kit

Description

Product strengths:|High quality Facom foam module suitable for JET and ROLL workshop trolleys as well as JELINE and ROLL workshop equipment and M-BOX L|Module with multi-grip pliers 180 and 250 mm

This text is machine translated.

Scope of delivery

  • Multi-grip pliers bi-material 180mm (181B.18CPE)
  • Multi-grip pliers bi-material 250mm (181B.25CPE)
  • Foam storage for MODM.PR13 (PM.MODPR13)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)