• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MODM.PR15 Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Length

430 mm

Height

55 mm

Width

195 mm

Dim

(L x W x H) 430 x 195 x 55 mm

Weight

1.30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740776 Facom MODM.PR15 Tool kit

Description

Product strengths:|High-quality Facom foam module suitable for JET and ROLL workshop trolleys as well as JELINE and ROLL workshop equipment and M-BOX L|Module with bi-material multigrip pliers

This text is machine translated.

Scope of delivery

  • Multi-grip pliers bi-material 250 mm (181B.25CPE)
  • Foam insert for MODM.PR15 (PM.MODPR15)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)