• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom MODM.XL1GRP Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,795.00 / piece)
€ 1,795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool kit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740856 Facom MODM.XL1GRP Tool kit

Description

Product strengths:|High quality XL Facom foam module suitable for JET and ROLL workshop trolleys as well as JELINE and ROLL workshop equipment with drawers of an M4 width (4 normal modules fit side by side)|Module with Ratchet, Impact and OGV® GRIP socket wrenches

This text is machine translated.

Scope of delivery

  • 1/4" extension for R.180 - 100 mm (EF.R180)
  • Socket wrench 3/8" 12-edges (J.H): 8 - 12 - 13 - 14 - 15 - 10 - 11 - 18 - 16 - 17 - 9 - 19 - 21 - 22 mm (J.)
  • Socket wrench 3/8" hex 6-head (J.HLA). 11 - 12 - 13 - 14 - 15 mm
  • 2x extension (J.210
  • J.215
  • 3/8" universal joint (J.240A)
  • Reversible ratchet 3/8" dust-tight (JL.161)
  • IMPACT SOCKET WRENCH 1/2" (NSI.17L) 17 - 19 - 21
  • IMPACT SOCKET WRENCH 1/2" LONG TX (NSTX.L): E10 - E12 - E14 - E16 - E18 - E20 - E22 - E24
  • IMPACT INSERT 1/2" LONG XZN® (NSV.L): M10 - M12 - M14 - M16 - M18
  • IMPACT INSERT 1/2" LONG TX (NSX.L): T30 - T40 - T45 - T50 - T55 - T60 - T70
  • Socket wrench 1/4" hex 6-head (R. LA): 6 - 7 - 8 - 9 - 10 mm
  • Ratchet 1/4" loose flex head bits (R.180)
  • R2 NANO OGV® GRIP Socket set 6-Kant (RL.NANO1GRPPB)
  • Hexagonal bit adaptor 1/4" (RTM.GRP) 2 - 2.5 - 3 - 4 - 5 - 6 - 7 - 8 mm
  • Slide handle 1/2" (p.120A)
  • Socket wrench 1/2" hex 6-head (S.HLA) 16 - 17 - 18 - 19 - 21 mm
  • Angle extension 1/2": 130 - 250 mm (S.210S
  • S.215S)
  • 1/2" universal joint (S. 240A)
  • Bit hexagonal head 1/2" (STM.GRP) 10 - 11 - 12 - 14 - 17 - 19 mm
  • Telescopic ratchet 1/2" dust-proof (SXL.161)
  • 1/2" OGV® GRIP Socket wrench (S.GRP): 10 - 21 - 12 - 32 - 14 - 18 - 19 - 17 - 15 - 16 - 11 - 22 - 13 - 27 - 30 - 24 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)