• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Vice 1224.150E Jaw width: 95 mm Span width (max.): 200 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vice clamp width max. 200 mm

  • Vice clamp width max. 200 mm

Our service for you

Technical specifications

Product type

Vice

Jaw width

95 mm

Span width (max.)

200 mm

Tension

700 N

Length

460 mm

Width

95 mm

Height

183 mm

Dim

(L x W x H) 460 x 95 x 183 mm

Weight

17.26 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192294 Facom Vice 1224.150E Jaw width: 95 mm Span width (max.): 200 mm

Description

A vice made of spherical cast, breaking load at least 700 N/mm²
Large contact surface of the prism guide/movable jaw: Non-bend guide ensures the function of the vice even under heavy loads
Changeable, parallel jaws. High wear resistance, hardness 48/53 HRC
Removable, V-shaped jaws for clamping pipes. Hardness 40/46 HRc
Adjustment over 2 special screws with game adjustment
Gunmetal finish spindle

This text is machine translated.

Scope of delivery

  • 1x vice span width max. 200 mm

More interesting products

(*All information is plus legal VAT)