N214-E-TVP2-C3
Cylindrical roller bearing
N214-E-TVP2-C3
N
125 mm
70 mm
24 mm
140000 N
137000 N
5300 U/min
Reinforced
Robust PVC cage
1162 g
yes
User & Safety Instructions 187911 FAG N214-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300 U
The necessary accessories are required to use the article as described.