N306-E-TVP2-C3
Cylindrical roller bearing
N306-E-TVP2-C3
N
72 mm
30 mm
19 mm
61000 N
48000 N
10000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 30 mm Außen-Durchmesser 72 mm mm
Bohrungs-Ø 30 mm Außen-Durchmesser 72 mm
374 g
yes
User & Safety Instructions 187955 FAG N306-E-TVP2-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 72 mm Rotational speed (max.) 10000 U
The necessary accessories are required to use the article as described.