N317-E-M1-C3
Cylindrical roller bearing
N317-E-M1-C3
N
180 mm
85 mm
41 mm
340000 N
325000 N
5600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 41 mm mm
Innen-Ø: 85 mm. Außen-Ø: 180 mm. Breite: 41 mm
5202 g
yes
User & Safety Instructions 186545 FAG N317-E-M1-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 180 mm Rotational speed (max.) 5600 U/m
The necessary accessories are required to use the article as described.