NJ2224-E-TVP2
Cylindrical roller bearing
NJ2224-E-TVP2
NJ
215 mm
120 mm
58 mm
530000 N
610000 N
3200 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm mm
Bohrungs-Ø 120 mm Außen-Durchmesser 215 mm
8679 g
yes
User & Safety Instructions 187493 FAG NJ2224-E-TVP2 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200 U
The necessary accessories are required to use the article as described.