NU1026-M1
Cylindrical roller bearing
NU1026-M1
NU
200 mm
130 mm
33 mm
212000 N
250000 N
5600 U/min
Robust brass cage, 2-part, roller track
Außen-Ø: 200 mm. Breite: 33 mm. Innen-Ø: 130 mm mm
Außen-Ø: 200 mm. Breite: 33 mm. Innen-Ø: 130 mm
3905 g
not relevant
User & Safety Instructions 186728 FAG NU1026-M1 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 200 mm Rotational speed (max.) 5600 U/min
The necessary accessories are required to use the article as described.