NU214-E-TVP2
Cylindrical roller bearing
NU214-E-TVP2
NU
125 mm
70 mm
24 mm
140000 N
137000 N
5300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 70 mm Außen-Durchmesser 125 mm Breite: 24 mm mm
Bohrungs-Ø 70 mm Außen-Durchmesser 125 mm Breite: 24 mm
1150 g
yes
User & Safety Instructions 183063 FAG NU214-E-TVP2 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300 U/m
The necessary accessories are required to use the article as described.